SNR 32305A Single Row Tapered Roller 25 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 576-684
- Mfr. Part No.:
- 32305A
- Manufacturer:
- SNR
Subtotal (1 unit)*
PHP2,309.71
(exc. VAT)
PHP2,586.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,309.71 |
*price indicative
- RS Stock No.:
- 576-684
- Mfr. Part No.:
- 32305A
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Cage Material | Pressed Steel | |
| Static Load Rating | 69kN | |
| Number of Rows | 1 | |
| Outside Diameter | 62mm | |
| Cup Width | 20mm | |
| Bearing Dynamic Load Rating | 67.7kN | |
| Limiting Speed | 12000rpm | |
| Cone Width | 24mm | |
| Standards/Approvals | ISO 355 | |
| Series | 32305A | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Cage Material Pressed Steel | ||
Static Load Rating 69kN | ||
Number of Rows 1 | ||
Outside Diameter 62mm | ||
Cup Width 20mm | ||
Bearing Dynamic Load Rating 67.7kN | ||
Limiting Speed 12000rpm | ||
Cone Width 24mm | ||
Standards/Approvals ISO 355 | ||
Series 32305A | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- CN
The SNR Tapered Roller Bearing withstands high radial loads and supports axial loads in one direction. The type of roller bearing is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment. The single row in tapered roller bearing range, is the most widely used and is generally mounted in opposition.
Pressed steel cage
ISO 355 and JIS B 1512 standard
Axial adjustment enables a high reduction in clearance
Related links
- SNR 30305A Single Row Tapered Roller 25 mm ID Tapered Roller Bearing, 62 mm OD
- NTN 4T-07097 Single Row Tapered Roller 25 mm ID Roller Bearing, 37.5 mm OD
- NTN 4T-32205 Single Row Tapered Roller 25 mm ID Needle Roller Thrust Bearing, 52 mm OD
- SNR 30206A Single Row Tapered Roller 30 mm ID Tapered Roller Bearing, 62 mm OD
- NTN 4T-33206 Single Row Tapered Roller 30 mm ID Needle Roller Thrust Bearing, 62 mm OD
- NTN 4T-15245 Single Row Tapered Roller Roller Bearing, 62 mm OD
- NTN 4T-17244 Single Row Tapered Roller Roller Bearing, 62 mm OD
- FAG 32305-A Taper Roller 25 mm ID Roller Bearing, 62 mm OD
