SNR 32211A Taper Roller 55 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 576-678
- Mfr. Part No.:
- 32211A
- Manufacturer:
- SNR
Subtotal (1 unit)*
PHP4,170.56
(exc. VAT)
PHP4,671.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,170.56 |
*price indicative
- RS Stock No.:
- 576-678
- Mfr. Part No.:
- 32211A
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Cage Material | Pressed Steel | |
| Cup Width | 21mm | |
| Static Load Rating | 142kN | |
| Outside Diameter | 100mm | |
| Bearing Dynamic Load Rating | 118kN | |
| Series | 32211A | |
| Standards/Approvals | ISO 355 | |
| Number of Rows | 1 | |
| Cone Width | 25mm | |
| Limiting Speed | 7100rpm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Cage Material Pressed Steel | ||
Cup Width 21mm | ||
Static Load Rating 142kN | ||
Outside Diameter 100mm | ||
Bearing Dynamic Load Rating 118kN | ||
Series 32211A | ||
Standards/Approvals ISO 355 | ||
Number of Rows 1 | ||
Cone Width 25mm | ||
Limiting Speed 7100rpm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- CN
The SNR Tapered Roller Bearing withstands high radial loads and supports axial loads in one direction. The type of roller bearing is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment. The single row in tapered roller bearing range, is the most widely used and is generally mounted in opposition.
Pressed steel cage
ISO 355 and JIS B 1512 standard
Axial adjustment enables a high reduction in clearance
Related links
- NTN 4T-30211 Taper Roller 55 mm ID Needle Roller Thrust Bearing, 100 mm OD
- NTN 4T-30311D Taper Roller 55 mm ID Roller Bearing, 120 mm OD
- NTN 4T-33011 Taper Roller 55 mm ID Roller Bearing, 90 mm OD
- NTN 4T-30311 Taper Roller 55 mm ID Roller Bearing, 120 mm OD
- FAG 32211-A Taper Roller 55 mm ID Roller Bearing, 110 mm OD
- NTN 4T-JM207049/JM207010 Taper Roller 55 mm ID Roller Bearing, 95 mm OD
- SKF T7FC 055/CL7C Taper Roller 55 mm ID Roller Bearing, 115 mm OD
- NTN 4T-JH307749/JH307710 Taper Roller 55 mm ID Roller Bearing, 110 mm OD
