SNR 32018A Taper Roller 90 mm ID Roller Bearing, 140 mm OD
- RS Stock No.:
- 576-666
- Mfr. Part No.:
- 32018A
- Manufacturer:
- SNR
Subtotal (1 unit)*
PHP8,170.18
(exc. VAT)
PHP9,150.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,170.18 |
*price indicative
- RS Stock No.:
- 576-666
- Mfr. Part No.:
- 32018A
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Roller Bearing | |
| Inside Diameter | 90mm | |
| Cage Material | Pressed Steel | |
| Bearing Dynamic Load Rating | 179kN | |
| Outside Diameter | 140mm | |
| Static Load Rating | 271kN | |
| Cup Width | 24mm | |
| Cone Width | 32mm | |
| Number of Rows | 1 | |
| Standards/Approvals | ISO 355 | |
| Series | 32018A | |
| Limiting Speed | 4900rpm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Roller Bearing | ||
Inside Diameter 90mm | ||
Cage Material Pressed Steel | ||
Bearing Dynamic Load Rating 179kN | ||
Outside Diameter 140mm | ||
Static Load Rating 271kN | ||
Cup Width 24mm | ||
Cone Width 32mm | ||
Number of Rows 1 | ||
Standards/Approvals ISO 355 | ||
Series 32018A | ||
Limiting Speed 4900rpm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- CN
The SNR Tapered Roller Bearing withstands high radial loads and supports axial loads in one direction. The type of roller bearing is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment. The single row in tapered roller bearing range, is the most widely used and is generally mounted in opposition.
Pressed steel cage
ISO 355 and JIS B 1512 standard
Axial adjustment enables a high reduction in clearance
Related links
- FAG 33018 Taper Roller 90 mm ID Roller Bearing, 140 mm OD
- NTN 32018XU Taper Roller 90 mm ID Roller Bearing, 140 mm OD
- NTN 33018U Taper Roller 90 mm ID Roller Bearing, 140 mm OD
- RS PRO 32018-X Taper 90 mm ID Roller Bearing, 140 mm OD
- SKF 32018 X Taper 90 mm ID Roller Bearing, 140 mm OD
- SKF 33018 Taper 90 mm ID Roller Bearing, 140 mm OD
- SKF NN 3018 KTN9/SP 90 mm ID Cylindrical Roller Bearing, 140 mm OD
- FAG NU1018-XL-M1 90 mm ID Cylindrical Roller Bearing, 140 mm OD
