SNR 32006A Taper Roller 30 mm ID Roller Bearing, 55 mm OD
- RS Stock No.:
- 576-615
- Mfr. Part No.:
- 32006A
- Manufacturer:
- SNR
Subtotal (1 unit)*
PHP1,713.05
(exc. VAT)
PHP1,918.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,713.05 |
*price indicative
- RS Stock No.:
- 576-615
- Mfr. Part No.:
- 32006A
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Cone Width | 17mm | |
| Limiting Speed | 13000rpm | |
| Series | 32006A | |
| Standards/Approvals | ISO 355 | |
| Bearing Dynamic Load Rating | 36.8kN | |
| Outside Diameter | 55mm | |
| Cup Width | 13mm | |
| Static Load Rating | 45.9kN | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Cone Width 17mm | ||
Limiting Speed 13000rpm | ||
Series 32006A | ||
Standards/Approvals ISO 355 | ||
Bearing Dynamic Load Rating 36.8kN | ||
Outside Diameter 55mm | ||
Cup Width 13mm | ||
Static Load Rating 45.9kN | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- CN
The SNR Tapered Roller Bearing withstands high radial loads and supports axial loads in one direction. The type of roller bearing is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment. The single row in tapered roller bearing range, is the most widely used and is generally mounted in opposition.
Pressed steel cage
ISO 355 and JIS B 1512 standard
Axial adjustment enables a high reduction in clearance
Related links
- FAG JK0S030 Taper Roller 30 mm ID Roller Bearing, 55 mm OD
- NTN 4T-33006 Taper Roller 30 mm ID Roller Bearing, 55 mm OD
- NTN 4T-32006X Taper Roller 30 mm ID Needle Roller Thrust Bearing, 55 mm OD
- SNR 32306A Taper Roller 30 mm ID Roller Bearing, 72 mm OD
- SNR 31306A Taper Roller 30 mm ID Roller Bearing, 72 mm OD
- FAG 32006-X-XL Taper 30 mm ID Roller Bearing, 55 mm OD
- NTN 4T-30306D Taper Roller 30 mm ID Roller Bearing, 72 mm OD
- NTN 4T-JHM88540/JHM88513PX1 Taper Roller 30 mm ID Roller Bearing, 72 mm OD
