SNR 32004A Taper Roller 20 mm ID Roller Bearing, 42 mm OD
- RS Stock No.:
- 576-612
- Mfr. Part No.:
- 32004A
- Manufacturer:
- SNR
Subtotal (1 unit)*
PHP1,341.57
(exc. VAT)
PHP1,502.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,341.57 |
*price indicative
- RS Stock No.:
- 576-612
- Mfr. Part No.:
- 32004A
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Cage Material | Pressed Steel | |
| Cup Width | 12mm | |
| Limiting Speed | 18000rpm | |
| Standards/Approvals | ISO 355 | |
| Series | 32004A | |
| Outside Diameter | 42mm | |
| Bearing Dynamic Load Rating | 26.3kN | |
| Static Load Rating | 28.2kN | |
| Cone Width | 15mm | |
| Number of Rows | 1 | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Cage Material Pressed Steel | ||
Cup Width 12mm | ||
Limiting Speed 18000rpm | ||
Standards/Approvals ISO 355 | ||
Series 32004A | ||
Outside Diameter 42mm | ||
Bearing Dynamic Load Rating 26.3kN | ||
Static Load Rating 28.2kN | ||
Cone Width 15mm | ||
Number of Rows 1 | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- CN
The SNR Tapered Roller Bearing withstands high radial loads and supports axial loads in one direction. The type of roller bearing is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment. The single row in tapered roller bearing range, is the most widely used and is generally mounted in opposition.
Pressed steel cage
ISO 355 and JIS B 1512 standard
Axial adjustment enables a high reduction in clearance
Related links
- SNR 32304A Taper Roller 20 mm ID Roller Bearing, 52 mm OD
- SNR 30304A Taper Roller 20 mm ID Roller Bearing, 52 mm OD
- Timken 32004X Taper 20 mm ID Metric Roller Bearing, 42 mm OD
- SKF 32004 X Taper 20 mm ID Roller Bearing, 42 mm OD
- FAG 32004-X-XL Taper 20 mm ID Roller Bearing, 42 mm OD
- FAG 30302-A Taper 15 mm ID Roller Bearing, 42 mm OD
- SNR 30204A Taper Roller 20 mm ID Tapered Roller Bearing, 47 mm OD
- NTN 4T-32304 Taper Roller 20 mm ID Roller Bearing, 52 mm OD
