SKF RNA 4900 14 mm ID Roller Bearing Needle, 22 mm OD
- RS Stock No.:
- 464-131
- Mfr. Part No.:
- RNA 4900
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP2,572.55
(exc. VAT)
PHP2,881.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,572.55 |
*price indicative
- RS Stock No.:
- 464-131
- Mfr. Part No.:
- RNA 4900
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 14mm | |
| Race Width | 13mm | |
| Cage Material | Sheet Steel | |
| Bearing Material | Bearing Steel | |
| Static Load Rating | 10.4kN | |
| Number of Rows | 1 | |
| Series | RNA 4900 | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 8.8kN | |
| Limiting Speed | 28000rpm | |
| Outside Diameter | 22mm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 14mm | ||
Race Width 13mm | ||
Cage Material Sheet Steel | ||
Bearing Material Bearing Steel | ||
Static Load Rating 10.4kN | ||
Number of Rows 1 | ||
Series RNA 4900 | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 8.8kN | ||
Limiting Speed 28000rpm | ||
Outside Diameter 22mm | ||
Bearing Type Needle | ||
- COO (Country of Origin):
- SK
The SKF Single row needle roller bearings without an inner ring consist of an outer ring with a needle roller and cage assembly. They are an excellent choice for compact bearing arrangements in applications where hardened and ground raceways can be provided on the shaft. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.
High radial load carrying capacity
High stiffness
Low cross-sectional height
Accommodate axial displacement in both directions
Related links
- SKF RNA 4900.2RS 14 mm ID Roller Bearing Needle, 22 mm OD
- INA NK14/16-XL 14 mm ID Roller Bearing Needle, 22 mm OD
- INA RNA4900-XL 14 mm ID Roller Bearing Needle, 22 mm OD
- INA RNA4900-2RSR-XL 14 mm ID Roller Bearing Needle, 22 mm OD
- SKF NK 14/16 14 mm ID Roller Bearing Needle, 22 mm OD
- INA NK14/20-XL 14 mm ID Roller Bearing Needle, 22 mm OD
- SKF NK 14/20 14 mm ID Needle Roller Bearing Needle Roller, 22 mm OD
- SKF HK 1612 16 mm ID Roller Bearing Needle, 22 mm OD
