SKF PWTR 40.2RS 40 mm ID Roller Bearing, 80 mm OD
- RS Stock No.:
- 464-118
- Mfr. Part No.:
- PWTR 40.2RS
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP21,891.06
(exc. VAT)
PHP24,517.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,891.06 |
*price indicative
- RS Stock No.:
- 464-118
- Mfr. Part No.:
- PWTR 40.2RS
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 32mm | |
| Outside Diameter | 80mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 32mm | ||
Outside Diameter 80mm | ||
- COO (Country of Origin):
- DE
The SKF Support rollers (yoke-type track rollers) are designed to run on all types of tracks and to be used in cam drives, conveyor systems, etc. They are based on a double row full complement cylindrical roller bearing with an inner ring and have a thick-walled outer ring with a crowned running surface. They are supplied sealed and ready-to-mount. The inner ring contains a lubrication hole to facilitate relubrication.
High radial load carrying capacity
Accommodate relatively heavy axial loads due to skew or tilting
Long service life
Easy to mount
Sealed for increased reliability, with relubrication feature
Related links
- SKF PWTR 17.2RS 17 mm ID Roller Bearing, 40 mm OD
- SKF PWTR 25.2RS 25 mm ID Roller Bearing, 52 mm OD
- SKF 32208 Taper 40 mm ID Roller Bearing, 80 mm OD
- SKF NUP 2208 ECP 40 mm ID Roller Bearing, 80 mm OD
- SKF NU 2208 ECP 40 mm ID Roller Bearing, 80 mm OD
- SKF 30208 Taper 40 mm ID Roller Bearing, 80 mm OD
- SKF NUTR 40 X 40 mm ID Roller Bearing, 80 mm OD
- SKF 22208 E Parallel 40 mm ID Roller Bearing, 80 mm OD
