SKF NU 2232 ECML/C3 150 mm ID Cylindrical Roller Bearing, 270 mm OD
- RS Stock No.:
- 463-839
- Mfr. Part No.:
- NU 2232 ECML/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP277,153.68
(exc. VAT)
PHP310,412.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP277,153.68 |
*price indicative
- RS Stock No.:
- 463-839
- Mfr. Part No.:
- NU 2232 ECML/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 150mm | |
| Race Width | 73mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Static Load Rating | 1200kN | |
| Internal Clearance | C3 | |
| Number of Rows | 1 | |
| Outside Diameter | 270mm | |
| Dynamic Load Rating | 930kN | |
| Standards/Approvals | RoHS | |
| Series | NU | |
| Limiting Speed | 4000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 150mm | ||
Race Width 73mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Static Load Rating 1200kN | ||
Internal Clearance C3 | ||
Number of Rows 1 | ||
Outside Diameter 270mm | ||
Dynamic Load Rating 930kN | ||
Standards/Approvals RoHS | ||
Series NU | ||
Limiting Speed 4000rpm | ||
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 230 ECML/C3 150 mm ID Roller Bearing, 270 mm OD
- SKF NU 2230 ECM/C3 150 mm ID Cylindrical Roller Bearing, 270 mm OD
- SKF NU 2330 ECML/C3 150 mm ID Cylindrical Roller Bearing, 320 mm OD
- SKF NU 2232 ECML 160 mm ID Roller Bearing, 290 mm OD
- SKF NJ 2330 ECML/C3 150 mm ID Cylindrical Roller Bearing, 320 mm OD
- SKF NU 230 ECM/C3 150 mm ID Roller Bearing, 270 mm OD
- SKF NU 230 ECJ/C3 150 mm ID Roller Bearing, 270 mm OD
- SKF NU 230 ECM 150 mm ID Cylindrical Roller Bearing, 270 mm OD
