SKF NU 2220 ECJ 100 mm ID Cylindrical Roller Bearing, 180 mm OD
- RS Stock No.:
- 463-832
- Mfr. Part No.:
- NU 2220 ECJ
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP74,952.41
(exc. VAT)
PHP83,946.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP74,952.41 |
*price indicative
- RS Stock No.:
- 463-832
- Mfr. Part No.:
- NU 2220 ECJ
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 46mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Limiting Speed | 4500rpm | |
| Series | NU | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 380kN | |
| Outside Diameter | 180mm | |
| Internal Clearance | CN | |
| Static Load Rating | 450kN | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 46mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Limiting Speed 4500rpm | ||
Series NU | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 380kN | ||
Outside Diameter 180mm | ||
Internal Clearance CN | ||
Static Load Rating 450kN | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 2220 ECML 100 mm ID Cylindrical Roller Bearing, 180 mm OD
- SKF NU 2220 ECP/C3 100 mm ID Cylindrical Roller Bearing, 180 mm OD
- SKF NU 2220 ECP 100 mm ID Roller Bearing, 180 mm OD
- SKF NU 2220 ECML/C3 100 mm ID Roller Bearing, 180 mm OD
- SKF NU 220 ECJ 100 mm ID Roller Bearing, 180 mm OD
- SKF NU 320 ECJ 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NU 211 ECJ 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NU 220 ECM 100 mm ID Cylindrical Roller Bearing, 180 mm OD
