SKF NKIB 5914 70 mm ID Roller Bearing Needle Roller, Angular Contact Ball, 100 mm OD
- RS Stock No.:
- 463-826
- Mfr. Part No.:
- NKIB 5914
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP44,761.42
(exc. VAT)
PHP50,132.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP44,761.42 |
*price indicative
- RS Stock No.:
- 463-826
- Mfr. Part No.:
- NKIB 5914
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 45mm | |
| Internal Clearance | CN | |
| Static Load Rating | 163kN | |
| Bearing Material | Bearing Steel | |
| Outside Diameter | 100mm | |
| Limiting Speed | 5600rpm | |
| Standards/Approvals | RoHS | |
| Series | NKIB 5914 | |
| Dynamic Load Rating | 84.2kN | |
| Bearing Type | Needle Roller, Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 45mm | ||
Internal Clearance CN | ||
Static Load Rating 163kN | ||
Bearing Material Bearing Steel | ||
Outside Diameter 100mm | ||
Limiting Speed 5600rpm | ||
Standards/Approvals RoHS | ||
Series NKIB 5914 | ||
Dynamic Load Rating 84.2kN | ||
Bearing Type Needle Roller, Angular Contact Ball | ||
- COO (Country of Origin):
- SK
The SKF Bearings consist of a radial needle roller bearing combined with an angular contact ball bearing. Together they can accommodate both heavy radial loads and light axial loads in both directions. In addition, they can operate at high speeds. Their low cross-sectional height makes the bearings particularly suitable for applications where other types of locating bearing arrangements occupy too much space.
Accommodate radial loads and axial loads in one direction
High load carrying capacity
High-speed capability
Low cross section
Separable design
Related links
- SKF NKIB 5913 65 mm ID Roller Bearing Needle Roller 90 mm OD
- SKF NKIB 5905 25 mm ID Roller Bearing Needle Roller 42 mm OD
- SKF NKIB 5909 45 mm ID Roller Bearing Needle Roller 68 mm OD
- SKF NKIB 5904 20 mm ID Combined Needle Roller & Angular Contact Ball Bearing Needle, 37 mm OD
- SKF NKIB 5908 40 mm ID Combined Needle Roller & Angular Contact Ball Bearing Combined Needle Roller, Angular Contact
- SKF NKIB 5910 50 mm ID Combined Needle Roller & Angular Contact Ball Bearing Combined Needle Roller, Angular Contact
- SKF NKIB 5907 35 mm ID Roller Bearing Angular Contact Ball 55 mm OD
- SKF NKIB 5902 15 mm ID Roller Bearing Angular Contact Ball 28 mm OD
