SKF NKI 38/30 38 mm ID Roller Bearing Needle Roller, 53 mm OD

Subtotal (1 unit)*

PHP7,740.42

(exc. VAT)

PHP8,669.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,740.42

*price indicative

RS Stock No.:
463-816
Mfr. Part No.:
NKI 38/30
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

38mm

Race Width

30mm

Cage Material

Sheet Metal

Outside Diameter

53mm

Internal Clearance

CN

Static Load Rating

90kN

Dynamic Load Rating

40.2kN

Standards/Approvals

RoHS

Series

NKI

Number of Rows

1

Bearing Material

Bearing Steel

Limiting Speed

11000rpm

Bearing Type

Needle Roller

COO (Country of Origin):
SK
The SKF Single row needle roller bearings incorporate cylindrical rollers that are small in diameter relative to their length. Owing to their large number of rollers, the bearings have a high load carrying capacity. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.

High radial load carrying capacity

High stiffness

Low cross-sectional height

Accommodate axial displacement in both directions

Separable design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy