SKF NKI 28/30 28 mm ID Roller Bearing Needle Roller, 42 mm OD
- RS Stock No.:
- 463-815
- Mfr. Part No.:
- NKI 28/30
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP5,669.68
(exc. VAT)
PHP6,350.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,669.68 |
*price indicative
- RS Stock No.:
- 463-815
- Mfr. Part No.:
- NKI 28/30
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 28mm | |
| Race Width | 30mm | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 65.5kN | |
| Number of Rows | 1 | |
| Bearing Material | Bearing Steel | |
| Internal Clearance | CN | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 39kN | |
| Limiting Speed | 14000rpm | |
| Outside Diameter | 42mm | |
| Series | NKI | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 28mm | ||
Race Width 30mm | ||
Cage Material Sheet Metal | ||
Static Load Rating 65.5kN | ||
Number of Rows 1 | ||
Bearing Material Bearing Steel | ||
Internal Clearance CN | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 39kN | ||
Limiting Speed 14000rpm | ||
Outside Diameter 42mm | ||
Series NKI | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- SK
The SKF Single row needle roller bearings incorporate cylindrical rollers that are small in diameter relative to their length. Owing to their large number of rollers, the bearings have a high load carrying capacity. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.
High radial load carrying capacity
High stiffness
Low cross-sectional height
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NKI 28/20 TN 28 mm ID Roller Bearing Needle Roller, 42 mm OD
- SKF NK 28/30 28 mm ID Roller Bearing Needle, 37 mm OD
- NTN NK32/20R+1R28X32X20 28 mm ID Roller Bearing Needle Roller, 42 mm OD
- SKF NKI 42/20 42 mm ID Roller Bearing Needle Roller, 57 mm OD
- NTN NK32/30R+1R28X32X30 28 mm ID Roller Bearing Needle Roller 42 mm OD
- NTN NKS28R 28 mm ID Needle Roller Thrust Bearing Machined-ring 42 mm OD
- SKF NKXR 30 Z 30 mm ID Roller Bearing Needle Roller, 42 mm OD
- NTN HK3512F 35 mm ID Roller Bearing Needle Roller, 42 mm OD
