SKF NJ 316 ECJ 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- RS Stock No.:
- 463-800
- Mfr. Part No.:
- NJ 316 ECJ
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP66,859.05
(exc. VAT)
PHP74,882.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP66,859.05 |
*price indicative
- RS Stock No.:
- 463-800
- Mfr. Part No.:
- NJ 316 ECJ
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 39mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 170mm | |
| Dynamic Load Rating | 300kN | |
| Standards/Approvals | RoHS | |
| Series | NJ | |
| Limiting Speed | 5000rpm | |
| Number of Rows | 1 | |
| Static Load Rating | 290kN | |
| Internal Clearance | CN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 39mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Outside Diameter 170mm | ||
Dynamic Load Rating 300kN | ||
Standards/Approvals RoHS | ||
Series NJ | ||
Limiting Speed 5000rpm | ||
Number of Rows 1 | ||
Static Load Rating 290kN | ||
Internal Clearance CN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NJ 316 ECP/C3 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NU 316 ECJ 80 mm ID Roller Bearing, 170 mm OD
- SKF NJ 316 ECM/C4VA301 Cylindrical 80 mm ID Roller Bearing, 170 mm OD
- SKF NU 2315 ECJ 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NJ 316 ECP 80 mm ID Roller Bearing, 170 mm OD
- SKF NJ 316 ECP/C4 80 mm ID Roller Bearing, 170 mm OD
- SKF NJ 2316 ECP 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NJ 216 ECJ 80 mm ID Cylindrical Roller Bearing, 140 mm OD
