SKF NJ 2326 ECML/C3 130 mm ID Cylindrical Roller Bearing, 280 mm OD

Subtotal (1 unit)*

PHP320,768.52

(exc. VAT)

PHP359,260.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP320,768.52

*price indicative

RS Stock No.:
463-793
Mfr. Part No.:
NJ 2326 ECML/C3
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

130mm

Race Width

93mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Static Load Rating

1250kN

Outside Diameter

280mm

Internal Clearance

C3

Number of Rows

1

Standards/Approvals

No

Dynamic Load Rating

1060kN

Limiting Speed

4500rpm

Series

NJ 2326

COO (Country of Origin):
DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.

High radial load carrying capacity

Low friction

Long service life

Locate the shaft axially in one direction

Separable design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy