SKF NK 42/20 42 mm ID Roller Bearing Needle, 52 mm OD
- RS Stock No.:
- 463-780
- Mfr. Part No.:
- NK 42/20
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP4,866.03
(exc. VAT)
PHP5,449.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,866.03 |
*price indicative
- RS Stock No.:
- 463-780
- Mfr. Part No.:
- NK 42/20
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 42mm | |
| Race Width | 20mm | |
| Cage Material | Steel | |
| Limiting Speed | 11000rpm | |
| Dynamic Load Rating | 27kN | |
| Number of Rows | 1 | |
| Bearing Material | Bearing Steel | |
| Outside Diameter | 52mm | |
| Static Load Rating | 53kN | |
| Series | NK 42/20 | |
| Standards/Approvals | RoHS | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 42mm | ||
Race Width 20mm | ||
Cage Material Steel | ||
Limiting Speed 11000rpm | ||
Dynamic Load Rating 27kN | ||
Number of Rows 1 | ||
Bearing Material Bearing Steel | ||
Outside Diameter 52mm | ||
Static Load Rating 53kN | ||
Series NK 42/20 | ||
Standards/Approvals RoHS | ||
Bearing Type Needle | ||
- COO (Country of Origin):
- SK
The SKF Single row needle roller bearings without an inner ring consist of an outer ring with a needle roller and cage assembly. They are an excellent choice for compact bearing arrangements in applications where hardened and ground raceways can be provided on the shaft. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.
High radial load carrying capacity
High stiffness
Low cross sectional height
Accommodate axial displacement in both directions
Related links
- SKF NKI 42/20 42 mm ID Roller Bearing Needle Roller, 57 mm OD
- INA NK42/30-XL 42 mm ID Roller Bearing Needle, 52 mm OD
- INA NK42/20-XL 52 mm ID Roller Bearing Needle, 52 mm OD
- INA NKIS30 30 mm ID Roller Bearing Needle, 52 mm OD
- INA RPNA35/52-XL 35 mm ID Roller Bearing Needle, 52 mm OD
- INA NKX40-Z-XL 40 mm ID Roller Bearing Needle, 52 mm OD
- INA NA49/32-XL 32 mm ID Roller Bearing Needle, 52 mm OD
- INA RNA69/32-ZW-XL 40 mm ID Roller Bearing Needle, 52 mm OD
