SKF NA 4912 60 mm ID Roller Bearing Complete, 85 mm OD
- RS Stock No.:
- 463-772
- Mfr. Part No.:
- NA 4912
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP15,903.55
(exc. VAT)
PHP17,811.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,903.55 |
*price indicative
- RS Stock No.:
- 463-772
- Mfr. Part No.:
- NA 4912
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 25mm | |
| Cage Material | Steel | |
| Limiting Speed | 6700rpm | |
| Series | NA 4912 | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 69.5kN | |
| Outside Diameter | 85mm | |
| Number of Rows | 1 | |
| Bearing Material | Bearing Steel | |
| Internal Clearance | CN | |
| Static Load Rating | 114kN | |
| Bearing Type | Complete | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 25mm | ||
Cage Material Steel | ||
Limiting Speed 6700rpm | ||
Series NA 4912 | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 69.5kN | ||
Outside Diameter 85mm | ||
Number of Rows 1 | ||
Bearing Material Bearing Steel | ||
Internal Clearance CN | ||
Static Load Rating 114kN | ||
Bearing Type Complete | ||
The SKF Single row needle roller bearings incorporate cylindrical rollers that are small in diameter relative to their length. Owing to their large number of rollers, the bearings have a high load carrying capacity. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.
High radial load carrying capacity
High stiffness
Low cross sectional height
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NA 6912 60 mm ID Roller Bearing Complete, 85 mm OD
- SKF NA 6917 85 mm ID Roller Bearing Complete, 120 mm OD
- SKF NA 4917 85 mm ID Roller Bearing Complete, 120 mm OD
- SKF NA 4909 45 mm ID Roller Bearing Complete, 68 mm OD
- SKF NA 4905 25 mm ID Roller Bearing Complete, 42 mm OD
- SKF NA 4824 120 mm ID Roller Bearing Complete, 150 mm OD
- SKF NA 4832 160 mm ID Roller Bearing Complete, 200 mm OD
- SKF NA 4906.2RS 30 mm ID Roller Bearing Complete, 47 mm OD
