SKF N 320 ECP 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- RS Stock No.:
- 463-768
- Mfr. Part No.:
- N 320 ECP
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP108,041.33
(exc. VAT)
PHP121,006.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP108,041.33 |
*price indicative
- RS Stock No.:
- 463-768
- Mfr. Part No.:
- N 320 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 47mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Dynamic Load Rating | 450kN | |
| Standards/Approvals | No | |
| Series | N 320 | |
| Limiting Speed | 3800rpm | |
| Static Load Rating | 440kN | |
| Outside Diameter | 215mm | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 47mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Dynamic Load Rating 450kN | ||
Standards/Approvals No | ||
Series N 320 | ||
Limiting Speed 3800rpm | ||
Static Load Rating 440kN | ||
Outside Diameter 215mm | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the inner ring and no flanges on the outer ring. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
Low friction
Long service life
Accommodate axial displacement in both directions
Related links
- SKF N 320 ECP/C3 100 mm ID Roller Bearing, 215 mm OD
- SKF NU 320 ECP 100 mm ID Roller Bearing, 215 mm OD
- SKF N 320 ECM/C3 100 mm ID Roller Bearing, 215 mm OD
- SKF NU 2320 ECP 100 mm ID Roller Bearing, 215 mm OD
- SKF NJ 2320 ECP/C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NU 320 ECP/C3 100 mm ID Roller Bearing, 215 mm OD
- SKF NUP 320 ECJ 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NU 320 ECJ 100 mm ID Cylindrical Roller Bearing, 215 mm OD
