SKF NUP 219 ECP 95 mm ID Cylindrical Roller Bearing, 170 mm OD
- RS Stock No.:
- 463-689
- Mfr. Part No.:
- NUP 219 ECP
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP86,703.64
(exc. VAT)
PHP97,108.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP86,703.64 |
*price indicative
- RS Stock No.:
- 463-689
- Mfr. Part No.:
- NUP 219 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 95mm | |
| Race Width | 32mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 255kN | |
| Number of Rows | 1 | |
| Series | NUP | |
| Static Load Rating | 265kN | |
| Internal Clearance | CN | |
| Outside Diameter | 170mm | |
| Limiting Speed | 4800rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 95mm | ||
Race Width 32mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 255kN | ||
Number of Rows 1 | ||
Series NUP | ||
Static Load Rating 265kN | ||
Internal Clearance CN | ||
Outside Diameter 170mm | ||
Limiting Speed 4800rpm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one integral flange and one loose flange ring on the inner ring. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
Low friction
Long service life
Locate the shaft axially in both directions
Related links
- SKF NJ 219 ECP 95 mm ID Roller Bearing, 170 mm OD
- SKF N 219 ECP 95 mm ID Roller Bearing, 170 mm OD
- SKF NU 219 ECP 95 mm ID Roller Bearing, 170 mm OD
- SKF NJ 2219 ECP 95 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NU 2219 ECP/C3 95 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NUP 316 ECP 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NU 2219 ECP 95 mm ID Roller Bearing, 170 mm OD
- SKF NU 219 ECP/C3 95 mm ID Roller Bearing, 170 mm OD
