SKF NU 308 ECM 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- RS Stock No.:
- 463-660
- Mfr. Part No.:
- NU 308 ECM
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP33,939.44
(exc. VAT)
PHP38,012.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,939.44 |
*price indicative
- RS Stock No.:
- 463-660
- Mfr. Part No.:
- NU 308 ECM
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 78kN | |
| Limiting Speed | 9500rpm | |
| Series | NU | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 93kN | |
| Outside Diameter | 90mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 78kN | ||
Limiting Speed 9500rpm | ||
Series NU | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 93kN | ||
Outside Diameter 90mm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
Low friction
Long service life
Accommodate axial displacement in both directions
Related links
- SKF NU 308 ECM/C3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NU 308 ECP 40 mm ID Roller Bearing, 90 mm OD
- SKF NU 308 ECJ/C3 40 mm ID Roller Bearing, 90 mm OD
- SKF NU 308 ECP/C3 40 mm ID Roller Bearing, 90 mm OD
- SKF NU 308 ECJ 40 mm ID Roller Bearing, 90 mm OD
- SKF NU 208 ECM 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NU 2210 ECM 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NU 2308 ECJ 40 mm ID Cylindrical Roller Bearing, 90 mm OD
