SKF RNA 4904 25 mm ID Roller Bearing Needle, 37 mm OD
- RS Stock No.:
- 463-570
- Mfr. Part No.:
- RNA 4904
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP3,364.26
(exc. VAT)
PHP3,767.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,364.26 |
*price indicative
- RS Stock No.:
- 463-570
- Mfr. Part No.:
- RNA 4904
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 17mm | |
| Cage Material | Steel | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 25kN | |
| Outside Diameter | 37mm | |
| Series | RNA 4904 | |
| Static Load Rating | 28.5kN | |
| Number of Rows | 1 | |
| Bearing Material | Bearing Steel | |
| Limiting Speed | 17000rpm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 17mm | ||
Cage Material Steel | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 25kN | ||
Outside Diameter 37mm | ||
Series RNA 4904 | ||
Static Load Rating 28.5kN | ||
Number of Rows 1 | ||
Bearing Material Bearing Steel | ||
Limiting Speed 17000rpm | ||
Bearing Type Needle | ||
- COO (Country of Origin):
- DE
The SKF Single row needle roller bearings without an inner ring consist of an outer ring with a needle roller and cage assembly. They are an excellent choice for compact bearing arrangements in applications where hardened and ground raceways can be provided on the shaft. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.
High radial load carrying capacity
High stiffness
Low cross sectional height
Accommodate axial displacement in both directions
Related links
- SKF RNA 4904.2RS 25 mm ID Roller Bearing Needle, 37 mm OD
- INA RNA6904-XL 25 mm ID Roller Bearing Needle, 37 mm OD
- INA RNA4904-XL 25 mm ID Roller Bearing Needle, 37 mm OD
- INA NKX25-Z-XL 25 mm ID Roller Bearing Needle, 37 mm OD
- INA NX25-Z-XL 25 mm ID Roller Bearing Needle, 37 mm OD
- INA RNA4904-2RSR-XL 25 mm ID Roller Bearing Needle, 37 mm OD
- SKF NK 28/20 28 mm ID Roller Bearing Needle, 37 mm OD
- SKF NK 28/30 28 mm ID Roller Bearing Needle, 37 mm OD
