SKF RNA 6902 20 mm ID Roller Bearing, 28 mm OD
- RS Stock No.:
- 463-491
- Mfr. Part No.:
- RNA 6902
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP3,363.64
(exc. VAT)
PHP3,767.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,363.64 |
*price indicative
- RS Stock No.:
- 463-491
- Mfr. Part No.:
- RNA 6902
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 23mm | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Bearing Material | Bearing Steel | |
| Static Load Rating | 27kN | |
| Outside Diameter | 28mm | |
| Dynamic Load Rating | 17.2kN | |
| Standards/Approvals | RoHS | |
| Series | RNA 6902 | |
| Limiting Speed | 22000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 23mm | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Bearing Material Bearing Steel | ||
Static Load Rating 27kN | ||
Outside Diameter 28mm | ||
Dynamic Load Rating 17.2kN | ||
Standards/Approvals RoHS | ||
Series RNA 6902 | ||
Limiting Speed 22000rpm | ||
- COO (Country of Origin):
- SK
The SKF Single row needle roller bearings without an inner ring consist of an outer ring with a needle roller and cage assembly. They are an excellent choice for compact bearing arrangements in applications where hardened and ground raceways can be provided on the shaft. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.
High radial load carrying capacity
High stiffness
Low cross sectional height
Accommodate axial displacement in both directions
Related links
- SKF RNA 4902 20 mm ID Roller Bearing Needle, 28 mm OD
- SKF RNA 4902.2RS 20 mm ID Roller Bearing Needle, 28 mm OD
- SKF NA 4902.2RS Cylindrical 15 mm ID Roller Bearing, 28 mm OD
- SKF NKIA 5902 Cylindrical 15 mm ID Roller Bearing, 28 mm OD
- SKF 81102 TN Cylindrical 15 mm ID Roller Bearing, 28 mm OD
- INA K81102-TV-A/0-8 15 mm ID Roller Bearing, 28 mm OD
- INA RLBSR73-C-0100 17.5 mm ID Roller Bearing, 28 mm OD
- INA 81102-TV 15 mm ID Roller Bearing, 28 mm OD
