SKF NK 80/35 80 mm ID Roller Bearing Needle, 95 mm OD
- RS Stock No.:
- 463-196
- Mfr. Part No.:
- NK 80/35
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP15,513.11
(exc. VAT)
PHP17,374.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,513.11 |
*price indicative
- RS Stock No.:
- 463-196
- Mfr. Part No.:
- NK 80/35
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 35mm | |
| Cage Material | Steel | |
| Outside Diameter | 95mm | |
| Dynamic Load Rating | 88kN | |
| Standards/Approvals | RoHS | |
| Static Load Rating | 190kN | |
| Series | NK 80/35 | |
| Number of Rows | 1 | |
| Bearing Material | Bearing Steel | |
| Limiting Speed | 5600rpm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 35mm | ||
Cage Material Steel | ||
Outside Diameter 95mm | ||
Dynamic Load Rating 88kN | ||
Standards/Approvals RoHS | ||
Static Load Rating 190kN | ||
Series NK 80/35 | ||
Number of Rows 1 | ||
Bearing Material Bearing Steel | ||
Limiting Speed 5600rpm | ||
Bearing Type Needle | ||
- COO (Country of Origin):
- SK
The SKF Single row needle roller bearings without an inner ring consist of an outer ring with a needle roller and cage assembly. They are an excellent choice for compact bearing arrangements in applications where hardened and ground raceways can be provided on the shaft. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.
High radial load carrying capacity
High stiffness
Low cross-sectional height
Accommodate axial displacement in both directions
Related links
- SKF NKI 80/35 80 mm ID Roller Bearing Needle Roller, 110 mm OD
- INA NK80/35-XL 95 mm ID Roller Bearing Needle, 95 mm OD
- INA NK95/36-XL 95 mm ID Roller Bearing Needle, 95 mm OD
- INA NK80/25-XL 95 mm ID Roller Bearing Needle, 95 mm OD
- SKF NKX 70 Z 70 mm ID Roller Bearing Needle, 95 mm OD
- INA NK95/26-XL 95 mm ID Roller Bearing Needle, 95 mm OD
- SKF AXK 7095 70 mm ID Roller Bearing Needle, 95 mm OD
- NTN 1R95X110X63 95 mm ID Needle Roller Bearing Needle Roller, 110 mm OD
