SKF NU 234 ECM/C3 170 mm ID Cylindrical Roller Bearing, 310 mm OD
- RS Stock No.:
- 463-069
- Mfr. Part No.:
- NU 234 ECM/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP209,481.54
(exc. VAT)
PHP234,619.32
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP209,481.54 |
*price indicative
- RS Stock No.:
- 463-069
- Mfr. Part No.:
- NU 234 ECM/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 170mm | |
| Race Width | 52mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Internal Clearance | C3 | |
| Outside Diameter | 310mm | |
| Static Load Rating | 815kN | |
| Number of Rows | 1 | |
| Series | NU | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 695kN | |
| Limiting Speed | 2400rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 170mm | ||
Race Width 52mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Internal Clearance C3 | ||
Outside Diameter 310mm | ||
Static Load Rating 815kN | ||
Number of Rows 1 | ||
Series NU | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 695kN | ||
Limiting Speed 2400rpm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
Low friction
Long service life
Accommodate axial displacement in both directions
Related links
- SKF NU 234 ECM 170 mm ID Cylindrical Roller Bearing, 310 mm OD
- SKF NU 234 ECML/C3 170 mm ID Cylindrical Roller Bearing, 310 mm OD
- SKF NU 234 ECML 170 mm ID Roller Bearing, 310 mm OD
- SKF NJ 234 ECML 170 mm ID Cylindrical Roller Bearing, 310 mm OD
- SKF NU 334 ECM/C3 170 mm ID Roller Bearing, 360 mm OD
- SKF NU 1040 ML/C3 200 mm ID Cylindrical Roller Bearing, 310 mm OD
- SKF NU 310 ECM/C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NU 2234 ECML 170 mm ID Roller Bearing, 310 mm OD
