SKF NU 2310 ECML/C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- RS Stock No.:
- 463-058
- Mfr. Part No.:
- NU 2310 ECML/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP34,879.56
(exc. VAT)
PHP39,065.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,879.56 |
*price indicative
- RS Stock No.:
- 463-058
- Mfr. Part No.:
- NU 2310 ECML/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 40mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Static Load Rating | 186kN | |
| Number of Rows | 1 | |
| Outside Diameter | 110mm | |
| Limiting Speed | 12000rpm | |
| Series | NU | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 186kN | |
| Internal Clearance | C3 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 40mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Static Load Rating 186kN | ||
Number of Rows 1 | ||
Outside Diameter 110mm | ||
Limiting Speed 12000rpm | ||
Series NU | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 186kN | ||
Internal Clearance C3 | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
Low friction
Long service life
Accommodate axial displacement in both directions
Related links
- SKF NU 2310 ECML 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NJ 2310 ECML/C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NU 2310 ECP/C3 50 mm ID Roller Bearing, 110 mm OD
- SKF NU 2212 ECML/C3 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NJ 2310 ECML/C4 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NU 310 ECM/C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NU 310 ECJ/C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NU 2310 ECP 50 mm ID Roller Bearing, 110 mm OD
