SKF NN 3030 K/SPW33 150 mm ID Cylindrical Roller Bearing, 225 mm OD
- RS Stock No.:
- 462-957
- Mfr. Part No.:
- NN 3030 K/SPW33
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP271,045.84
(exc. VAT)
PHP303,571.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP271,045.84 |
*price indicative
- RS Stock No.:
- 462-957
- Mfr. Part No.:
- NN 3030 K/SPW33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 150mm | |
| Race Width | 56mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Machined Metal | |
| Roller Material | Bearing Steel | |
| Outside Diameter | 225mm | |
| Static Load Rating | 570kN | |
| Internal Clearance | C1 | |
| Number of Rows | 2 | |
| Bearing Material | Bearing Steel | |
| Maximum Speed - Grease | 3800rpm | |
| Maximum Speed - Oil | 4300rpm | |
| Series | NN 3030 | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 330kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 150mm | ||
Race Width 56mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Machined Metal | ||
Roller Material Bearing Steel | ||
Outside Diameter 225mm | ||
Static Load Rating 570kN | ||
Internal Clearance C1 | ||
Number of Rows 2 | ||
Bearing Material Bearing Steel | ||
Maximum Speed - Grease 3800rpm | ||
Maximum Speed - Oil 4300rpm | ||
Series NN 3030 | ||
Standards/Approvals No | ||
Dynamic Load Rating 330kN | ||
- COO (Country of Origin):
- IT
The SKF Super-precision double row cylindrical roller bearings provide a unique balance between load carrying capacity, rigidity and speed. Having three flanges on the inner ring and no flanges on the outer ring, the bearings can accommodate axial displacement in both directions. The separable design simplifies mounting and dismounting, particularly when load conditions require both rings to have an interference fit. The tapered bore enables accurate adjustment of clearance or preload during mounting.
Very high radial load carrying capacity
High rigidity and high running accuracy
Minimize noise and heat generation
Accommodate axial displacement in both directions
Lubrication feature
Related links
- SKF NN 3036 K/SPW33 180 mm ID Cylindrical Roller Bearing, 280 mm OD
- SKF NN 3044 K/SPW33 220 mm ID Cylindrical Roller Bearing, 340 mm OD
- SKF NN 3038 K/SPW33 190 mm ID Cylindrical Roller Bearing, 290 mm OD
- SKF NN 3028 K/SPW33 140 mm ID Cylindrical Roller Bearing, 210 mm OD
- SKF NN 3034 K/SPW33 170 mm ID Cylindrical Roller Bearing, 260 mm OD
- SKF NN 3020 KTN9/SPW33 Tapered 1:12 100 mm ID Roller Bearing, 150 mm OD
- SKF NU 1030 ML/C3 150 mm ID Cylindrical Roller Bearing, 225 mm OD
- SKF NN 3032 K/SPW33 160 mm ID Roller Bearing, 240 mm OD
