SKF NKX 50 50 mm ID Roller Bearing Thrust Ball, Needle Roller, 62 mm OD
- RS Stock No.:
- 462-945
- Mfr. Part No.:
- NKX 50
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP20,827.57
(exc. VAT)
PHP23,326.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,827.57 |
*price indicative
- RS Stock No.:
- 462-945
- Mfr. Part No.:
- NKX 50
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 35mm | |
| Outside Diameter | 62mm | |
| Limiting Speed | 6300rpm | |
| Bearing Material | Bearing Steel | |
| Standards/Approvals | RoHS | |
| Series | NKX 50 | |
| Static Load Rating | 78kN | |
| Dynamic Load Rating | 38kN | |
| Bearing Type | Thrust Ball, Needle Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 35mm | ||
Outside Diameter 62mm | ||
Limiting Speed 6300rpm | ||
Bearing Material Bearing Steel | ||
Standards/Approvals RoHS | ||
Series NKX 50 | ||
Static Load Rating 78kN | ||
Dynamic Load Rating 38kN | ||
Bearing Type Thrust Ball, Needle Roller | ||
- COO (Country of Origin):
- SK
The SKF Bearings consist of a radial needle roller bearing combined with a thrust ball bearing. Together they can accommodate both radial loads and axial loads in one direction. Their low cross-sectional height makes the bearings particularly suitable for applications where other types of locating bearing arrangements occupy too much space.
High load carrying capacity
Relatively high speed capability
Separable design
Related links
- SKF NKX 60 Z 60 mm ID Roller Bearing Thrust Ball 72 mm OD
- SKF NKX 45 Z 45 mm ID Roller Bearing Thrust Ball 58 mm OD
- SKF NKX 17 Z 17 mm ID Roller Bearing Thrust Ball 26 mm OD
- SKF NKX 35 Z 35 mm ID Needle Roller Bearing Thrust Ball 47 mm OD
- SKF NKX 15 Z 15 mm ID Combined Needle Roller & Thrust Ball Bearing Thrust Ball 24 mm OD
- SKF NKX 20 20 mm ID Combined Needle Roller & Thrust Ball Bearing Thrust Ball 35 mm OD
- SKF NKX 50 Z 50 mm ID Roller Bearing Needle, 70 mm OD
- SKF NKX 70 70 mm ID Roller Bearing Needle Roller 85 mm OD
