SKF NUP 208 ECP 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- RS Stock No.:
- 462-826
- Mfr. Part No.:
- NUP 208 ECP
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP10,622.28
(exc. VAT)
PHP11,896.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,622.28 |
*price indicative
- RS Stock No.:
- 462-826
- Mfr. Part No.:
- NUP 208 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 18mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Limiting Speed | 11000rpm | |
| Series | NUP | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 80mm | |
| Dynamic Load Rating | 62kN | |
| Static Load Rating | 53kN | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 18mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Limiting Speed 11000rpm | ||
Series NUP | ||
Standards/Approvals RoHS | ||
Outside Diameter 80mm | ||
Dynamic Load Rating 62kN | ||
Static Load Rating 53kN | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one integral flange and one loose flange ring on the inner ring, NUP design bearings can locate the shaft axially in both directions.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF NUP 208 ECP/C3 40 mm ID Roller Bearing, 80 mm OD
- SKF N 208 ECP 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NUP 208 ECJ 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NUP 206 ECP 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NU 208 ECP 40 mm ID Roller Bearing, 80 mm OD
- SKF NJ 208 ECP Cylindrical 40 mm ID Roller Bearing, 80 mm OD
- SKF NUP 308 ECP 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 2208 ECP 40 mm ID Cylindrical Roller Bearing, 80 mm OD
