SKF NU 326 ECP 130 mm ID Roller Bearing, 280 mm OD

Subtotal (1 unit)*

PHP150,760.33

(exc. VAT)

PHP168,851.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP150,760.33

*price indicative

RS Stock No.:
462-812
Mfr. Part No.:
NU 326 ECP
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

130mm

Race Width

58mm

Bore Type

Cylindrical

Cage Material

Non-Metallic

Number of Rows

1

Static Load Rating

750kN

Series

NU

Standards/Approvals

RoHS

Dynamic Load Rating

720kN

Internal Clearance

CN

Outside Diameter

280mm

Limiting Speed

3000rpm

COO (Country of Origin):
DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions.

High radial load carrying capacity

Low friction

Long service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy