SKF NU 205 ECJ/C3M 25 mm ID Roller Bearing, 52 mm OD
- RS Stock No.:
- 462-793
- Mfr. Part No.:
- NU 205 ECJ/C3M
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP8,028.58
(exc. VAT)
PHP8,992.01
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP8,028.58 |
*price indicative
- RS Stock No.:
- 462-793
- Mfr. Part No.:
- NU 205 ECJ/C3M
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 15mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 32.5kN | |
| Outside Diameter | 52mm | |
| Limiting Speed | 16000rpm | |
| Static Load Rating | 27kN | |
| Number of Rows | 1 | |
| Series | NU | |
| Internal Clearance | C3 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 15mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 32.5kN | ||
Outside Diameter 52mm | ||
Limiting Speed 16000rpm | ||
Static Load Rating 27kN | ||
Number of Rows 1 | ||
Series NU | ||
Internal Clearance C3 | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF NU 205 ECP 25 mm ID Roller Bearing, 52 mm OD
- SKF NU 205 ECP/C3 25 mm ID Roller Bearing, 52 mm OD
- SKF NJ 205 ECJ 25 mm ID Cylindrical Roller Bearing, 52 mm OD
- SKF NU 2205 ECP/C3 25 mm ID Roller Bearing, 52 mm OD
- SKF NU 2205 ECP 25 mm ID Cylindrical Roller Bearing, 52 mm OD
- SKF N 205 ECP 25 mm ID Roller Bearing, 52 mm OD
- SKF NUP 205 ECP 25 mm ID Roller Bearing, 52 mm OD
- SKF NU 2304 ECP 20 mm ID Roller Bearing, 52 mm OD
