SKF 23230 CC/W33 Cylindrical 150 mm ID Spherical Roller Bearing, 270 mm OD
- RS Stock No.:
- 462-702
- Mfr. Part No.:
- 23230 CC/W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP228,540.76
(exc. VAT)
PHP255,965.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP228,540.76 |
*price indicative
- RS Stock No.:
- 462-702
- Mfr. Part No.:
- 23230 CC/W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 150mm | |
| Race Width | 96mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Dynamic Load Rating | 1129kN | |
| Outside Diameter | 270mm | |
| Static Load Rating | 1460kN | |
| Number of Rows | 2 | |
| Standards/Approvals | UNSPSC, RoHS, eClass | |
| Limiting Speed | 2200rpm | |
| Internal Clearance | CN | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 150mm | ||
Race Width 96mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Dynamic Load Rating 1129kN | ||
Outside Diameter 270mm | ||
Static Load Rating 1460kN | ||
Number of Rows 2 | ||
Standards/Approvals UNSPSC, RoHS, eClass | ||
Limiting Speed 2200rpm | ||
Internal Clearance CN | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23230 CC/C3W33 Cylindrical 150 mm ID Spherical Roller Bearing, 270 mm OD
- SKF 22230 CC/W33 Cylindrical 150 mm ID Spherical Roller Bearing, 270 mm OD
- SKF 23230 CCK/W33 Tapered 1:12 150 mm ID Spherical Roller Bearing, 270 mm OD
- SKF 22230 CC/C3W33 Cylindrical 150 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 22230EAW33C3 Cylindrical 150 mm ID Spherical Roller Bearing, 270 mm OD
- SKF 23130 CC/W33 Cylindrical 150 mm ID Roller Bearing, 250 mm OD
- NTN 22230EMW33 Cylindrical 150 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 22230EMW33C3 Cylindrical 150 mm ID Spherical Roller Bearing, 270 mm OD
