SKF 22326 CCKJA/W33VA405 Tapered 1:12 130 mm ID Roller Bearing, 280 mm OD
- RS Stock No.:
- 462-488
- Mfr. Part No.:
- 22326 CCKJA/W33VA405
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP232,140.70
(exc. VAT)
PHP259,997.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP232,140.70 |
*price indicative
- RS Stock No.:
- 462-488
- Mfr. Part No.:
- 22326 CCKJA/W33VA405
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 93mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 1320kN | |
| Internal Clearance | CN | |
| Outside Diameter | 280mm | |
| Dynamic Load Rating | 1176kN | |
| Number of Rows | 2 | |
| Limiting Speed | 2400rpm | |
| Standards/Approvals | RoHS | |
| Series | 22326 CCKJA/W33VA405 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 93mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Static Load Rating 1320kN | ||
Internal Clearance CN | ||
Outside Diameter 280mm | ||
Dynamic Load Rating 1176kN | ||
Number of Rows 2 | ||
Limiting Speed 2400rpm | ||
Standards/Approvals RoHS | ||
Series 22326 CCKJA/W33VA405 | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. This bearing design offers excellent performance in many types of vibrating machinery. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Accommodate very high vibration levels
Low friction and long service life
Increased wear resistance
Related links
- SKF 22326 CCK/W33 Tapered 1:12 130 mm ID Roller Bearing, 280 mm OD
- SKF 22326 CCK/C3W33 Tapered 1:12 130 mm ID Spherical Roller Bearing, 280 mm OD
- SKF 22328 CCKJA/W33VA405 Tapered 1:12 140 mm ID Spherical Roller Bearing, 300 mm OD
- SKF 22324 CCKJA/W33VA405 Tapered 1:12 120 mm ID Roller Bearing, 260 mm OD
- SKF 22326 CCJA/W33VA405 Cylindrical 130 mm ID Roller Bearing, 280 mm OD
- SKF 22326 CC/W33 Cylindrical 130 mm ID Roller Bearing, 280 mm OD
- SKF 22326 CC/C3W33 Cylindrical 130 mm ID Spherical Roller Bearing, 280 mm OD
- SKF 23134 CCK/C3W33 Tapered 1:12 170 mm ID Roller Bearing, 280 mm OD
