SKF 22320 EJA/VA406 Cylindrical 100 mm ID Spherical Roller Bearing, 215 mm OD
- RS Stock No.:
- 462-481
- Mfr. Part No.:
- 22320 EJA/VA406
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP110,012.41
(exc. VAT)
PHP123,213.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP110,012.41 |
*price indicative
- RS Stock No.:
- 462-481
- Mfr. Part No.:
- 22320 EJA/VA406
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 73mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 950kN | |
| Internal Clearance | CN | |
| Number of Rows | 2 | |
| Outside Diameter | 215mm | |
| Series | 22320 EJA/VA406 | |
| Dynamic Load Rating | 847kN | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 3000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 73mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Static Load Rating 950kN | ||
Internal Clearance CN | ||
Number of Rows 2 | ||
Outside Diameter 215mm | ||
Series 22320 EJA/VA406 | ||
Dynamic Load Rating 847kN | ||
Standards/Approvals RoHS | ||
Limiting Speed 3000rpm | ||
- COO (Country of Origin):
- SE
Gavin
The SKF Spherical Roller Bearing is designed for applications that demand reliability and performance. Featuring advanced engineering, this product accommodates high radial loads and is resistant to misalignment, ensuring longevity in harsh environments. Ideal for use in a variety of industrial machines, this bearing's design optimises operational efficiency and minimises downtime. Its robust construction allows for smooth operation, even at high speeds, which can enhance the overall productivity of your systems. This particular model stands out for its ability to handle vibration and shock loads, making it a dependable choice for those seeking durability and resilience in their machinery components.
Designed to tolerate significant misalignment ensuring smoother performance
Constructed to withstand harsh environmental conditions including dust and moisture
Incorporates advanced materials that prolong service life and reduce costs
Features a unique cage design to enhance lubricant retention and distribution
Related links
- SKF 22320 EJA/VA405 Tapered 100 mm ID Roller Bearing, 215 mm OD
- FAG 22320-E1A-XL-M Cylindrical 100 mm ID Spherical Roller Bearing, 215 mm OD
- FAG 22320-E1-XL-C3 Z Cylindrical 100 mm ID Spherical Roller Bearing, 215 mm OD
- SKF 22320 EKJA/VA405 Tapered 1:12 100 mm ID Spherical Roller Bearing, 215 mm OD
- SKF 22320 E Cylindrical 100 mm ID Roller Bearing, 215 mm OD
- SKF 22320 E/C3 Cylindrical 100 mm ID Roller Bearing, 215 mm OD
- NTN 21320D1 Cylindrical 100 mm ID Spherical Roller Bearing, 215 mm OD
- SNR 22320EF800 Cylindrical 100 mm ID Spherical Roller Bearing, 215 mm OD
