SKF 22238 CCK/C3W33 Tapered 1:12 190 mm ID Spherical Roller Bearing, 340 mm OD
- RS Stock No.:
- 462-475
- Mfr. Part No.:
- 22238 CCK/C3W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP359,344.44
(exc. VAT)
PHP402,465.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP359,344.44 |
*price indicative
- RS Stock No.:
- 462-475
- Mfr. Part No.:
- 22238 CCK/C3W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 190mm | |
| Race Width | 92mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Internal Clearance | C3 | |
| Limiting Speed | 2400rpm | |
| Static Load Rating | 1700kN | |
| Number of Rows | 2 | |
| Outside Diameter | 340mm | |
| Dynamic Load Rating | 1342kN | |
| Standards/Approvals | RoHS | |
| Series | 22238 CCK/C3W33 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 190mm | ||
Race Width 92mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Internal Clearance C3 | ||
Limiting Speed 2400rpm | ||
Static Load Rating 1700kN | ||
Number of Rows 2 | ||
Outside Diameter 340mm | ||
Dynamic Load Rating 1342kN | ||
Standards/Approvals RoHS | ||
Series 22238 CCK/C3W33 | ||
- COO (Country of Origin):
- SE
Omkar
The SKF Spherical roller bearing is a testament to advanced engineering, designed to accommodate heavy radial loads and moderate axial loads in both directions. The innovative design features a self-aligning capability, making it ideal for applications subjected to shaft misalignment. With a robust construction featuring symmetrical rollers, this bearing optimises performance by minimising friction and enhancing durability. The outer ring boasts an impressively long wear surface, ensuring extended service life under demanding conditions. It is particularly well-suited for use in various machinery, from heavy-duty industrial equipment to applications in the agricultural sector.
Optimises performance with reduced friction for improved efficiency
Long wear surface of the outer ring extends the service life significantly
Suitable for diverse applications across multiple industries, enhancing versatility
Built to withstand adverse environmental conditions, ensuring durability
Minimises maintenance needs, contributing to lower operational costs
Related links
- SKF 23238 CCK/C3W33 Tapered 1:12 190 mm ID Spherical Roller Bearing, 340 mm OD
- SKF 22238 CCK/W33 Tapered 1:12 190 mm ID Roller Bearing, 340 mm OD
- SKF 22332 CCK/C3W33 Tapered 1:12 160 mm ID Spherical Roller Bearing, 340 mm OD
- SKF 23138 CCK/C3W33 Tapered 1:12 190 mm ID Spherical Roller Bearing, 320 mm OD
- SKF 22338 CCK/C3W33 Tapered 1:12 190 mm ID Spherical Roller Bearing, 400 mm OD
- SKF 23238 CCK/W33 Tapered 1:12 190 mm ID Spherical Roller Bearing, 340 mm OD
- SKF 23140 CCK/C3W33 Tapered 1:12 200 mm ID Roller Bearing, 340 mm OD
- SKF 23044 CCK/C3W33 Tapered 1:12 220 mm ID Roller Bearing, 340 mm OD
