SKF 23068 CC/W33 Cylindrical 320 mm ID Roller Bearing, 480 mm OD
- RS Stock No.:
- 462-334
- Mfr. Part No.:
- 23068 CC/W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP719,160.32
(exc. VAT)
PHP805,459.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP719,160.32 |
*price indicative
- RS Stock No.:
- 462-334
- Mfr. Part No.:
- 23068 CC/W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 320mm | |
| Race Width | 121mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Number of Rows | 2 | |
| Static Load Rating | 4550kN | |
| Internal Clearance | CN | |
| Outside Diameter | 480mm | |
| Dynamic Load Rating | 2812kN | |
| Standards/Approvals | RoHS | |
| Series | 23068 CC/W33 | |
| Limiting Speed | 1300rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 320mm | ||
Race Width 121mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Number of Rows 2 | ||
Static Load Rating 4550kN | ||
Internal Clearance CN | ||
Outside Diameter 480mm | ||
Dynamic Load Rating 2812kN | ||
Standards/Approvals RoHS | ||
Series 23068 CC/W33 | ||
Limiting Speed 1300rpm | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 24064 CC/W33 Cylindrical 320 mm ID Roller Bearing, 480 mm OD
- SKF 23064 CC/W33 Cylindrical 320 mm ID Roller Bearing, 480 mm OD
- SKF 23064 CC/C3W33 Cylindrical 320 mm ID Roller Bearing, 480 mm OD
- SKF 23972 CC/W33 Cylindrical 360 mm ID Roller Bearing, 480 mm OD
- SKF 22252 CC/W33 Cylindrical 260 mm ID Spherical Roller Bearing, 480 mm OD
- SKF 24164 CC/W33 Cylindrical 320 mm ID Spherical Roller Bearing, 540 mm OD
- SKF 23968 CC/W33 Cylindrical 320 mm ID Spherical Roller Bearing, 440 mm OD
- SKF 23964 CC/W33 Cylindrical 320 mm ID Spherical Roller Bearing, 440 mm OD
