SKF 29424 E Cylindrical 120 mm ID Ball Bearing, 250 mm OD
- RS Stock No.:
- 462-248
- Mfr. Part No.:
- 29424 E
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP216,246.51
(exc. VAT)
PHP242,196.09
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from May 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP216,246.51 |
*price indicative
- RS Stock No.:
- 462-248
- Mfr. Part No.:
- 29424 E
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 78mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 250mm | |
| Limiting Speed | 2600rpm | |
| Static Load Rating | 3450kN | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 1370kN | |
| Standards/Approvals | eClass, RoHS, UNSPSC | |
| Series | 29424 E | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 120mm | ||
Race Width 78mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Outside Diameter 250mm | ||
Limiting Speed 2600rpm | ||
Static Load Rating 3450kN | ||
Internal Clearance Normal | ||
Dynamic Load Rating 1370kN | ||
Standards/Approvals eClass, RoHS, UNSPSC | ||
Series 29424 E | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- SE
Omkar
The SKF Spherical roller thrust bearings accommodate very heavy axial and considerable radial loads. They have the highest load rating of all thrust bearings, enabling compact, high power density bearing arrangements. By combining two or more spherical roller thrust bearings, it is possible to create a bearing arrangement that is either self-aligning, allowing misalignment of the shaft, or very stiff.
High load carrying capacity
Can accommodate combined loads
Allow misalignment or create very stiff bearing arrangements
Long service life and low friction
Separable design
Related links
- SKF 22324 CC/C3W33 Cylindrical 120 mm ID Spherical Roller Bearing, 260 mm OD
- SKF 22324 CC/W33 Cylindrical 120 mm ID Spherical Roller Bearing, 260 mm OD
- SKF C 3224 Cylindrical 120 mm ID Spherical Roller Bearing, 215 mm OD
- SKF 22324 CCJA/W33VA405 Cylindrical 120 mm ID Spherical Roller Bearing, 260 mm OD
- SKF BS2-2224-2RS5/VT143 Cylindrical 120 mm ID Spherical Roller Bearing, 215 mm OD
- SKF 22324 CCJA/W33VA406 Cylindrical 120 mm ID Spherical Roller Bearing, 260 mm OD
- NTN 24024EAW33 Cylindrical 120 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 22224EAW33 Cylindrical 120 mm ID Spherical Roller Bearing, 215 mm OD
