SKF 23160 CC/W33 Cylindrical 300 mm ID Spherical Roller Bearing, 500 mm OD
- RS Stock No.:
- 462-229
- Mfr. Part No.:
- 23160 CC/W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP925,319.53
(exc. VAT)
PHP1,036,357.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP925,319.53 |
*price indicative
- RS Stock No.:
- 462-229
- Mfr. Part No.:
- 23160 CC/W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 300mm | |
| Race Width | 160mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Internal Clearance | CN | |
| Static Load Rating | 5100kN | |
| Number of Rows | 2 | |
| Outside Diameter | 500mm | |
| Limiting Speed | 1200rpm | |
| Standards/Approvals | UNSPSC, RoHS, eClass | |
| Dynamic Load Rating | 3368kN | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 300mm | ||
Race Width 160mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Internal Clearance CN | ||
Static Load Rating 5100kN | ||
Number of Rows 2 | ||
Outside Diameter 500mm | ||
Limiting Speed 1200rpm | ||
Standards/Approvals UNSPSC, RoHS, eClass | ||
Dynamic Load Rating 3368kN | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23160 CCK/W33 Tapered 1:12 300 mm ID Spherical Roller Bearing, 500 mm OD
- SKF 24160 CC/W33 Cylindrical 300 mm ID Roller Bearing, 500 mm OD
- SKF 22348 CC/W33 Cylindrical 240 mm ID Spherical Roller Bearing, 500 mm OD
- SKF 23060 CC/W33 Cylindrical 300 mm ID Spherical Roller Bearing, 460 mm OD
- SKF 24060 CC/W33 Cylindrical 300 mm ID Spherical Roller Bearing, 460 mm OD
- SKF 23160 CCK/C3W33 Tapered 1:12 300 mm ID Roller Bearing, 500 mm OD
- SKF 23960 CC/W33 Cylindrical 300 mm ID Roller Bearing, 420 mm OD
- SKF 23944 CC/W33 Cylindrical 220 mm ID Spherical Roller Bearing, 300 mm OD
