SKF 32319 Single Row Tapered Roller 95 mm ID Tapered Roller Bearing, 200 mm OD
- RS Stock No.:
- 462-198
- Mfr. Part No.:
- 32319
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP114,746.62
(exc. VAT)
PHP128,516.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP114,746.62 |
*price indicative
- RS Stock No.:
- 462-198
- Mfr. Part No.:
- 32319
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 95mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Cone Width | 67mm | |
| Static Load Rating | 670kN | |
| Cup Width | 55mm | |
| Limiting Speed | 3400rpm | |
| Outside Diameter | 200mm | |
| Bearing Dynamic Load Rating | 535kN | |
| Standards/Approvals | RoHS, eClass, UNSPSC | |
| Race Type | Cylindrical | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 95mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Cone Width 67mm | ||
Static Load Rating 670kN | ||
Cup Width 55mm | ||
Limiting Speed 3400rpm | ||
Outside Diameter 200mm | ||
Bearing Dynamic Load Rating 535kN | ||
Standards/Approvals RoHS, eClass, UNSPSC | ||
Race Type Cylindrical | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- DE
Omkar
The SKF Single row tapered roller bearings are designed to accommodate combined radial and axial loads and provide low friction during operation. The inner ring, with rollers and cage, can be mounted separately from the outer ring. These separable and interchangeable components facilitate mounting, dismounting and maintenance. By mounting one single row tapered roller bearing against another and applying a preload, a rigid bearing application can be achieved.
High radial and axial load carrying capacity
Accommodate axial loads in one direction
Low friction and long service life
Separable and interchangeable components
Related links
- NTN 30319U Single Row Tapered Roller 95 mm ID Roller Bearing, 200 mm OD
- FAG 32319-A Taper Roller 95 mm ID Tapered Roller Bearing, 200 mm OD
- SKF 30319 Taper Roller 95 mm ID Tapered Roller Bearing, 200 mm OD
- NTN 32919XU Single Row Tapered Roller 95 mm ID Roller Bearing, 130 mm OD
- NTN 4T-32219 Tapered Roller 95 mm ID Tapered Roller Bearing, 170 mm OD
- NTN 4T-JL819349/JL819310 Tapered Roller 95 mm ID Tapered Roller Bearing, 135 mm OD
- SKF 22319 EK/C3 Tapered 95 mm ID Roller Bearing, 200 mm OD
- SKF 30219 Taper Roller 95 mm ID Tapered Roller Bearing, 170 mm OD
