SKF 22338 CC/W33 Cylindrical 190 mm ID Roller Bearing, 400 mm OD
- RS Stock No.:
- 462-104
- Mfr. Part No.:
- 22338 CC/W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP568,670.43
(exc. VAT)
PHP636,910.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP568,670.43 |
*price indicative
- RS Stock No.:
- 462-104
- Mfr. Part No.:
- 22338 CC/W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 190mm | |
| Race Width | 132mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Number of Rows | 2 | |
| Outside Diameter | 400mm | |
| Static Load Rating | 2650kN | |
| Limiting Speed | 1600rpm | |
| Series | 22338 CC/W33 | |
| Standards/Approvals | RoHS | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 2232kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 190mm | ||
Race Width 132mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Number of Rows 2 | ||
Outside Diameter 400mm | ||
Static Load Rating 2650kN | ||
Limiting Speed 1600rpm | ||
Series 22338 CC/W33 | ||
Standards/Approvals RoHS | ||
Internal Clearance CN | ||
Dynamic Load Rating 2232kN | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 24038 CC/W33 Cylindrical 190 mm ID Roller Bearing, 290 mm OD
- SKF 23938 CC/W33 Cylindrical 190 mm ID Roller Bearing, 260 mm OD
- SKF 23138 CC/W33 Cylindrical 190 mm ID Roller Bearing, 320 mm OD
- SKF 23238 CC/W33 Cylindrical 190 mm ID Roller Bearing, 340 mm OD
- SKF 24138 CC/W33 Cylindrical 190 mm ID Roller Bearing, 320 mm OD
- SKF 22338 CCJA/W33VA405 Cylindrical 190 mm ID Spherical Roller Bearing, 400 mm OD
- SKF 22238 CC/W33 Cylindrical 190 mm ID Spherical Roller Bearing, 340 mm OD
- SKF 23038 CC/W33 Cylindrical 190 mm ID Spherical Roller Bearing, 290 mm OD
