SKF 23234 CC/C3W33 Cylindrical 170 mm ID Roller Bearing, 310 mm OD
- RS Stock No.:
- 461-791
- Mfr. Part No.:
- 23234 CC/C3W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP348,737.57
(exc. VAT)
PHP390,586.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP348,737.57 |
*price indicative
- RS Stock No.:
- 461-791
- Mfr. Part No.:
- 23234 CC/C3W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 170mm | |
| Race Width | 110mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 310mm | |
| Internal Clearance | C3 | |
| Number of Rows | 2 | |
| Limiting Speed | 2000rpm | |
| Standards/Approvals | UNSPSC, RoHS, eClass | |
| Static Load Rating | 1930kN | |
| Dynamic Load Rating | 1472kN | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 170mm | ||
Race Width 110mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Outside Diameter 310mm | ||
Internal Clearance C3 | ||
Number of Rows 2 | ||
Limiting Speed 2000rpm | ||
Standards/Approvals UNSPSC, RoHS, eClass | ||
Static Load Rating 1930kN | ||
Dynamic Load Rating 1472kN | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23234 CC/W33 Cylindrical 170 mm ID Roller Bearing, 310 mm OD
- SKF 22234 CC/C3W33 Cylindrical 170 mm ID Roller Bearing, 310 mm OD
- SKF 24040 CC/C3W33 Cylindrical 200 mm ID Roller Bearing, 310 mm OD
- SKF 23040 CC/C3W33 Cylindrical 200 mm ID Spherical Roller Bearing, 310 mm OD
- SKF 24034 CC/C3W33 Cylindrical 170 mm ID Roller Bearing, 260 mm OD
- SKF 23134 CC/C3W33 Cylindrical 170 mm ID Roller Bearing, 280 mm OD
- SKF 22234 CC/W33 Cylindrical 170 mm ID Roller Bearing, 310 mm OD
- SKF 22334 CC/C3W33 Cylindrical 170 mm ID Spherical Roller Bearing, 360 mm OD
