SKF 23164 CC/W33 Cylindrical 320 mm ID Spherical Roller Bearing, 540 mm OD
- RS Stock No.:
- 461-784
- Mfr. Part No.:
- 23164 CC/W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP1,117,971.50
(exc. VAT)
PHP1,252,128.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,117,971.50 |
*price indicative
- RS Stock No.:
- 461-784
- Mfr. Part No.:
- 23164 CC/W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 320mm | |
| Race Width | 176mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Internal Clearance | CN | |
| Static Load Rating | 6000kN | |
| Number of Rows | 2 | |
| Dynamic Load Rating | 3923kN | |
| Outside Diameter | 540mm | |
| Standards/Approvals | eClass, RoHS, UNSPSC | |
| Limiting Speed | 1100rpm | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 320mm | ||
Race Width 176mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Internal Clearance CN | ||
Static Load Rating 6000kN | ||
Number of Rows 2 | ||
Dynamic Load Rating 3923kN | ||
Outside Diameter 540mm | ||
Standards/Approvals eClass, RoHS, UNSPSC | ||
Limiting Speed 1100rpm | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 24164 CC/W33 Cylindrical 320 mm ID Spherical Roller Bearing, 540 mm OD
- SKF 23164 CC/C3W33 Cylindrical 320 mm ID Roller Bearing, 540 mm OD
- SKF 23968 CC/W33 Cylindrical 320 mm ID Spherical Roller Bearing, 440 mm OD
- SKF 23964 CC/W33 Cylindrical 320 mm ID Spherical Roller Bearing, 440 mm OD
- SKF 24072 CC/W33 Cylindrical 360 mm ID Spherical Roller Bearing, 540 mm OD
- SKF 23236 CC/W33 Cylindrical 180 mm ID Spherical Roller Bearing, 320 mm OD
- SKF 23164 CCK/W33 Tapered 1:12 320 mm ID Roller Bearing, 540 mm OD
- SKF 24064 CC/W33 Cylindrical 320 mm ID Roller Bearing, 480 mm OD
