SKF 29414 E Cylindrical 70 mm ID Ball Bearing, 150 mm OD

Subtotal (1 unit)*

PHP109,035.51

(exc. VAT)

PHP122,119.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP109,035.51

*price indicative

RS Stock No.:
461-538
Mfr. Part No.:
29414 E
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

70mm

Race Width

48mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Dynamic Load Rating

520kN

Standards/Approvals

RoHS, eClass, UNSPSC

Outside Diameter

150mm

Limiting Speed

4300rpm

Internal Clearance

Normal

Static Load Rating

1250kN

Series

29414 E

Race Type

Cylindrical

COO (Country of Origin):
SE

Omkar


The SKF Spherical roller thrust bearings accommodate very heavy axial and considerable radial loads. They have the highest load rating of all thrust bearings, enabling compact, high power density bearing arrangements. By combining two or more spherical roller thrust bearings, it is possible to create a bearing arrangement that is either self-aligning, allowing misalignment of the shaft, or very stiff.

High load carrying capacity

Can accommodate combined loads

Allow misalignment or create very stiff bearing arrangements

Long service life and low friction

Separable design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy