SKF 24148 CCK30/W33 Tapered 1:30 240 mm ID Spherical Roller Bearing, 400 mm OD
- RS Stock No.:
- 461-529
- Mfr. Part No.:
- 24148 CCK30/W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP531,949.20
(exc. VAT)
PHP595,783.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP531,949.20 |
*price indicative
- RS Stock No.:
- 461-529
- Mfr. Part No.:
- 24148 CCK30/W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 240mm | |
| Race Width | 160mm | |
| Bore Type | Tapered 1:30 | |
| Cage Material | Sheet Metal | |
| Number of Rows | 2 | |
| Standards/Approvals | UNSPSC, eClass, RoHS | |
| Static Load Rating | 3900kN | |
| Dynamic Load Rating | 2489kN | |
| Outside Diameter | 400mm | |
| Internal Clearance | CN | |
| Limiting Speed | 1100rpm | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 240mm | ||
Race Width 160mm | ||
Bore Type Tapered 1:30 | ||
Cage Material Sheet Metal | ||
Number of Rows 2 | ||
Standards/Approvals UNSPSC, eClass, RoHS | ||
Static Load Rating 3900kN | ||
Dynamic Load Rating 2489kN | ||
Outside Diameter 400mm | ||
Internal Clearance CN | ||
Limiting Speed 1100rpm | ||
Race Type Tapered | ||
- COO (Country of Origin):
- SE
Omkar
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self-aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
Accommodate misalignment
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 24026 CCK30/W33 Tapered 1:30 130 mm ID Spherical Roller Bearing, 200 mm OD
- SKF 24126 CCK30/W33 Tapered 1:30 130 mm ID Spherical Roller Bearing, 210 mm OD
- SKF 24144 CCK30/W33 Tapered 1:30 220 mm ID Spherical Roller Bearing, 370 mm OD
- SKF 24136 CCK30/W33 Tapered 1:30 180 mm ID Spherical Roller Bearing, 300 mm OD
- SKF 24052 CCK30/W33 Tapered 1:30 260 mm ID Roller Bearing, 400 mm OD
- SKF 24032 CCK30/W33 Tapered 1:30 160 mm ID Roller Bearing, 240 mm OD
- SKF 24048 CCK30/C3W33 Tapered 1:30 240 mm ID Roller Bearing, 360 mm OD
- SKF 23244 CCK/W33 Tapered 1:12 220 mm ID Spherical Roller Bearing, 400 mm OD
