SKF 24140 CCK30/W33 Tapered 1:30 200 mm ID Roller Bearing, 340 mm OD
- RS Stock No.:
- 461-526
- Mfr. Part No.:
- 24140 CCK30/W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP382,665.89
(exc. VAT)
PHP428,585.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP382,665.89 |
*price indicative
- RS Stock No.:
- 461-526
- Mfr. Part No.:
- 24140 CCK30/W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 200mm | |
| Race Width | 140mm | |
| Bore Type | Tapered 1:30 | |
| Cage Material | Sheet Metal | |
| Limiting Speed | 1400rpm | |
| Outside Diameter | 340mm | |
| Standards/Approvals | RoHS, eClass, UNSPSC | |
| Dynamic Load Rating | 1865kN | |
| Internal Clearance | CN | |
| Static Load Rating | 2800kN | |
| Number of Rows | 2 | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 200mm | ||
Race Width 140mm | ||
Bore Type Tapered 1:30 | ||
Cage Material Sheet Metal | ||
Limiting Speed 1400rpm | ||
Outside Diameter 340mm | ||
Standards/Approvals RoHS, eClass, UNSPSC | ||
Dynamic Load Rating 1865kN | ||
Internal Clearance CN | ||
Static Load Rating 2800kN | ||
Number of Rows 2 | ||
Race Type Tapered | ||
- COO (Country of Origin):
- SE
Omkar
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self-aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
Accommodate misalignment
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 24140 CCK30/C3W33 Tapered 1:30 200 mm ID Roller Bearing, 340 mm OD
- SKF 24040 CCK30/W33 Tapered 1:30 200 mm ID Roller Bearing, 310 mm OD
- SKF 24044 CCK30/W33 Tapered 1:30 220 mm ID Roller Bearing, 340 mm OD
- SKF 24124 CCK30/W33 Tapered 1:30 120 mm ID Roller Bearing, 200 mm OD
- SKF 24122 CCK30/W33 Tapered 1:30 110 mm ID Roller Bearing, 180 mm OD
- SKF 24160 CCK30/W33 Tapered 1:30 300 mm ID Roller Bearing, 500 mm OD
- SKF 24032 CCK30/W33 Tapered 1:30 160 mm ID Roller Bearing, 240 mm OD
- SKF 24134 CCK30/W33 Tapered 1:30 170 mm ID Roller Bearing, 280 mm OD
