SKF 23026 CCK/C3W33 Tapered 1:12 130 mm ID Roller Bearing, 200 mm OD
- RS Stock No.:
- 461-478
- Mfr. Part No.:
- 23026 CCK/C3W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP85,581.69
(exc. VAT)
PHP95,851.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP85,581.69 |
*price indicative
- RS Stock No.:
- 461-478
- Mfr. Part No.:
- 23026 CCK/C3W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 52mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Internal Clearance | C3 | |
| Static Load Rating | 610kN | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 452kN | |
| Limiting Speed | 3600rpm | |
| Series | 23026 CCK/C3W33 | |
| Outside Diameter | 200mm | |
| Number of Rows | 2 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 52mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Internal Clearance C3 | ||
Static Load Rating 610kN | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 452kN | ||
Limiting Speed 3600rpm | ||
Series 23026 CCK/C3W33 | ||
Outside Diameter 200mm | ||
Number of Rows 2 | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 22326 CCK/C3W33 Tapered 1:12 130 mm ID Spherical Roller Bearing, 280 mm OD
- SKF 23026 CCK/W33 Tapered 130 mm ID Roller Bearing, 200 mm OD
- SKF 22326 CCK/W33 Tapered 1:12 130 mm ID Roller Bearing, 280 mm OD
- SKF 22340 CCK/C3W33 Tapered 1:12 200 mm ID Roller Bearing, 420 mm OD
- SKF 23140 CCK/C3W33 Tapered 1:12 200 mm ID Roller Bearing, 340 mm OD
- SKF 22240 CCK/C3W33 Tapered 1:12 200 mm ID Roller Bearing, 360 mm OD
- SKF 22236 CCK/C3W33 Tapered 1:12 180 mm ID Roller Bearing, 320 mm OD
- SKF 23232 CCK/C3W33 Tapered 1:12 160 mm ID Roller Bearing, 290 mm OD
