SKF C 6912-2NSV/C3 Cylindrical 60 mm ID CARB Toroidal Roller Bearing, 85 mm OD
- RS Stock No.:
- 461-355
- Mfr. Part No.:
- C 6912-2NSV/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP45,901.23
(exc. VAT)
PHP51,409.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP45,901.23 |
*price indicative
- RS Stock No.:
- 461-355
- Mfr. Part No.:
- C 6912-2NSV/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | CARB Toroidal Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 45mm | |
| Bore Type | Cylindrical | |
| Dynamic Load Rating | 190kN | |
| Standards/Approvals | eClass, UNSPSC, RoHS | |
| Static Load Rating | 335kN | |
| Number of Rows | 1 | |
| Outside Diameter | 85mm | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type CARB Toroidal Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 45mm | ||
Bore Type Cylindrical | ||
Dynamic Load Rating 190kN | ||
Standards/Approvals eClass, UNSPSC, RoHS | ||
Static Load Rating 335kN | ||
Number of Rows 1 | ||
Outside Diameter 85mm | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- IT
Zoya
The SKF CARB toroidal roller bearings are unique as well as accommodating misalignment without increased stress levels, they also provide frictionless axial movement within the bearing in the non-locating position in self-aligning bearing arrangements. This bearing has a lower speed rating and is sealed to minimize the need for lubrication and extend service life.
High radial load carrying capacity
Long bearing system life
Sealed for increased reliability
Related links
- SKF C 2212 TN9 Cylindrical 60 mm ID CARB Toroidal Roller Bearing, 110 mm OD
- SKF C 2222/C3 Cylindrical 110 mm ID CARB Toroidal Roller Bearing, 200 mm OD
- SKF C 2213 TN9/C3 Cylindrical 65 mm ID CARB Toroidal Roller Bearing, 120 mm OD
- SKF C 2220/C3 Cylindrical 100 mm ID CARB Toroidal Roller Bearing, 180 mm OD
- SKF C 2218/C3 Cylindrical 90 mm ID CARB Toroidal Roller Bearing, 160 mm OD
- SKF C 2228/C3 Cylindrical 140 mm ID CARB Toroidal Roller Bearing, 250 mm OD
- SKF C 2211 KTN9/C3 Tapered 1:12 55 mm ID CARB Toroidal Roller Bearing, 100 mm OD
- SKF C 2215 K/C3 Tapered 1:12 75 mm ID CARB Toroidal Roller Bearing, 130 mm OD
