SKF C 2217/C3 Cylindrical 85 mm ID Roller Bearing, 150 mm OD
- RS Stock No.:
- 461-349
- Mfr. Part No.:
- C 2217/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP69,027.90
(exc. VAT)
PHP77,311.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP69,027.90 |
*price indicative
- RS Stock No.:
- 461-349
- Mfr. Part No.:
- C 2217/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 36mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Limiting Speed | 5600rpm | |
| Series | CARB toroidal roller bearing | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 275kN | |
| Internal Clearance | C3 | |
| Static Load Rating | 320kN | |
| Number of Rows | 1 | |
| Outside Diameter | 150mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 36mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Limiting Speed 5600rpm | ||
Series CARB toroidal roller bearing | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 275kN | ||
Internal Clearance C3 | ||
Static Load Rating 320kN | ||
Number of Rows 1 | ||
Outside Diameter 150mm | ||
- COO (Country of Origin):
- SE
Zoya
The SKF CARB toroidal roller bearings are unique as well as accommodating misalignment without increased stress levels, they also provide frictionless axial movement within the bearing in the non-locating position in self-aligning bearing arrangements.
High radial load carrying capacity
Provide frictionless axial movement
Long bearing system life
Reduce noise and vibration levels
Related links
- SKF C 2217 Cylindrical 85 mm ID Roller Bearing, 150 mm OD
- SKF C 2217 K/C3 Taper 85 mm ID Roller Bearing, 150 mm OD
- SKF C 2217 K Tapered 1:12 85 mm ID Roller Bearing, 150 mm OD
- SKF N 317 ECP/C3 Cylindrical 85 mm ID Roller Bearing, 180 mm OD
- SKF 21317 E/C3 Cylindrical 85 mm ID Roller Bearing, 180 mm OD
- FAG 22317-E1-XL-C3 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- SKF 22217 E Cylindrical 85 mm ID Roller Bearing, 150 mm OD
- SNR 22217EAW33ZZC3 Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
