SKF 23052 CCK/C3W33 Tapered 1:12 260 mm ID Spherical Roller Bearing, 400 mm OD
- RS Stock No.:
- 461-134
- Mfr. Part No.:
- 23052 CCK/C3W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP387,602.34
(exc. VAT)
PHP434,114.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP387,602.34 |
*price indicative
- RS Stock No.:
- 461-134
- Mfr. Part No.:
- 23052 CCK/C3W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 260mm | |
| Race Width | 104mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Internal Clearance | C3 | |
| Static Load Rating | 2550kN | |
| Number of Rows | 2 | |
| Limiting Speed | 1700rpm | |
| Series | 23052 CC/W33 | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 1675kN | |
| Outside Diameter | 400mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 260mm | ||
Race Width 104mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Internal Clearance C3 | ||
Static Load Rating 2550kN | ||
Number of Rows 2 | ||
Limiting Speed 1700rpm | ||
Series 23052 CC/W33 | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 1675kN | ||
Outside Diameter 400mm | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23052 CCK/W33 Tapered 1:12 260 mm ID Roller Bearing, 400 mm OD
- SKF 23152 CCK/C3W33 Tapered 1:12 260 mm ID Roller Bearing, 440 mm OD
- SKF 23252 CCK/C3W33 Tapered 1:12 260 mm ID Roller Bearing, 480 mm OD
- SKF 22338 CCK/C3W33 Tapered 1:12 190 mm ID Spherical Roller Bearing, 400 mm OD
- SKF 23152 CCK/HA3C4W33 Tapered 1:12 260 mm ID Spherical Roller Bearing, 440 mm OD
- SKF 23152 CCK/C4W33 Tapered 1:12 260 mm ID Spherical Roller Bearing, 440 mm OD
- SKF 23052 CC/W33 Cylindrical 260 mm ID Spherical Roller Bearing, 400 mm OD
- SKF 22244 CCK/C3W33 Tapered 1:12 220 mm ID Roller Bearing, 400 mm OD
