SKF AXK 130170 130 mm ID Roller Bearing, 170 mm OD
- RS Stock No.:
- 461-084
- Mfr. Part No.:
- AXK 130170
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP13,149.71
(exc. VAT)
PHP14,727.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,149.71 |
*price indicative
- RS Stock No.:
- 461-084
- Mfr. Part No.:
- AXK 130170
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 130mm | |
| Outside Diameter | 170mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 130mm | ||
Outside Diameter 170mm | ||
- COO (Country of Origin):
- DE
Zoya
The SKF Needle roller and cage thrust assemblies are designed to accommodate heavy axial loads and peak loads in one direction. In applications where the faces of adjacent machine components serve as raceways, needle roller thrust bearings take up no more space than a conventional thrust washer. The bearings can also be combined with bearing washers to create complete bearings.
High stiffness
Long service life
Require minimal axial space
Related links
- NTN 81126 130 mm ID Roller Bearing, 170 mm OD
- SKF NU 1022 ML 110 mm ID Roller Bearing, 170 mm OD
- SKF NJ 316 ECP 80 mm ID Roller Bearing, 170 mm OD
- SKF 22316 E Tappered 80 mm ID Roller Bearing, 170 mm OD
- SKF 32219 Taper 95 mm ID Roller Bearing, 170 mm OD
- SKF 22219 EK/C3 Tapered 95 mm ID Roller Bearing, 170 mm OD
- SKF 22219 E/C3 Tappered 95 mm ID Roller Bearing, 170 mm OD
- SKF 22316 E/C3 Tappered 80 mm ID Roller Bearing, 170 mm OD
