SKF 23128 CCK/W33 Tapered 1:12 140 mm ID Roller Bearing, 225 mm OD
- RS Stock No.:
- 460-782
- Mfr. Part No.:
- 23128 CCK/W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP123,830.16
(exc. VAT)
PHP138,689.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP123,830.16 |
*price indicative
- RS Stock No.:
- 460-782
- Mfr. Part No.:
- 23128 CCK/W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 68mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 900kN | |
| Outside Diameter | 225mm | |
| Limiting Speed | 2800rpm | |
| Standards/Approvals | eClass, UNSPSC, RoHS | |
| Dynamic Load Rating | 659kN | |
| Internal Clearance | CN | |
| Number of Rows | 2 | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 68mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Static Load Rating 900kN | ||
Outside Diameter 225mm | ||
Limiting Speed 2800rpm | ||
Standards/Approvals eClass, UNSPSC, RoHS | ||
Dynamic Load Rating 659kN | ||
Internal Clearance CN | ||
Number of Rows 2 | ||
Race Type Tapered | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23128 CCK/C3W33 Tapered 140 mm ID Roller Bearing, 225 mm OD
- SKF 22328 CCK/W33 Tapered 1:12 140 mm ID Roller Bearing, 300 mm OD
- SKF 23228 CCK/W33 Tapered 1:12 140 mm ID Roller Bearing, 250 mm OD
- SKF 23128 CC/W33 Tapered 150 mm ID Roller Bearing, 225 mm OD
- SKF 22328 CCK/C3W33 Tapered 1:12 140 mm ID Spherical Roller Bearing, 300 mm OD
- SKF 23228 CCK/C3W33 Tapered 1:12 140 mm ID Spherical Roller Bearing, 250 mm OD
- SKF 23128 CC/C3W33 Tapered 140 mm ID Roller Bearing, 225 mm OD
- SKF C 2228 K/C3 Tapered 1:12 140 mm ID CARB Toroidal Roller Bearing, 250 mm OD
