SKF 22232 CC/W33 Cylindrical 160 mm ID Roller Bearing, 290 mm OD
- RS Stock No.:
- 460-631
- Mfr. Part No.:
- 22232 CC/W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP191,122.55
(exc. VAT)
PHP214,057.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP191,122.55 |
*price indicative
- RS Stock No.:
- 460-631
- Mfr. Part No.:
- 22232 CC/W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 160mm | |
| Race Width | 80mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 1043kN | |
| Outside Diameter | 290mm | |
| Internal Clearance | CN | |
| Static Load Rating | 1290kN | |
| Number of Rows | 2 | |
| Series | 22232 CC/W33 | |
| Limiting Speed | 2800rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 160mm | ||
Race Width 80mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 1043kN | ||
Outside Diameter 290mm | ||
Internal Clearance CN | ||
Static Load Rating 1290kN | ||
Number of Rows 2 | ||
Series 22232 CC/W33 | ||
Limiting Speed 2800rpm | ||
- COO (Country of Origin):
- SE
Omkar
The SKF Spherical roller bearing is designed to accommodate misalignment and heavy radial loads, making it a superior choice for demanding applications. Engineered with precision and resilience, it features a robust design that ensures long-lasting performance even in challenging conditions. With its optimised internal geometry, this bearing promotes efficient operation and noise reduction, ideal for high-speed machinery and dynamic environments. The bearing is sealed, providing excellent protection against contaminants and extending service life, contributing to reduced maintenance costs.
Optimised internal geometry promotes efficient operation
Enhanced sealing provides reliable protection against contaminants
Long service life reduces maintenance and replacement costs
Accommodates misalignment, ensuring smooth operational performance
Versatile compatibility with various shaft sizes supports diverse applications
Related links
- SKF 22232 CC/C3W33 Cylindrical 160 mm ID Spherical Roller Bearing, 290 mm OD
- SKF 23232 CC/W33 Cylindrical 160 mm ID Roller Bearing, 290 mm OD
- SKF 22232 CCK/W33 Tapered 1:12 160 mm ID Roller Bearing, 290 mm OD
- SKF 23132 CC/W33 Cylindrical 160 mm ID Roller Bearing, 270 mm OD
- SKF 22332 CC/W33 Cylindrical 160 mm ID Roller Bearing, 340 mm OD
- SKF 24132 CC/W33 Cylindrical 160 mm ID Roller Bearing, 270 mm OD
- SKF 23032 CC/W33 Cylindrical 160 mm ID Roller Bearing, 240 mm OD
- SKF 24032 CC/W33 Cylindrical 160 mm ID Roller Bearing, 240 mm OD
